- Home ›
- All Products›
- 934677-1
TE Connectivity / AMP Brand
934677-1
DAHT 250 FASTON TAB 20-14 ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 934677-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205595560 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Specification Type: | TE Product Specification (114-) |
| Tool Grade: | Premium Crimp Tooling |
| Ratchet Configuration: | Not Releasable, Not Adjustable |
| Die Sets Type: | Fixed In Tool |
| Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
| Tooling Type: | Double Action Hand Tool |