- Home ›
- All Products›
- 934194-1
934194-1
TE Connectivity / AMP Brand
DAHT .040 REC SRS 20-16 ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DAHT .040 REC SRS 20-16 ASSY
Search Keywords: 9341941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:934194-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Ratchet Configuration:Not Releasable, Not Adjustable
-
Tool Grade:Premium Crimp Tooling
-
Specification Type:TE Product Specification (114-)
-
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
-
Die Sets Type:Fixed In Tool
-
Tooling Type:Double Action Hand Tool
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,919.17
3
$1,494.40
5 +
$1,364.61
Click for Quote
Log in
to unlock special pricing