Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-338069-0

MICRO-MATCH SMD FTE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO-MATCH SMD FTE
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 20
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 93380690
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    9-338069-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Type:
    Micro Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    100,100 VDC|VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Termination Method:
    Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-338069-0 RoHS compliant?
Yes, 9-338069-0 is RoHS compliant.
What is the lead time for 9-338069-0?
The standard lead time for 9-338069-0 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,670
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
450
30 Weeks can ship 5/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.86
250
$2.81
450
$2.78
900
$2.75
1,350
$2.74
1,800 +
$2.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!