- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 9-329517-0
9-329517-0
TE Connectivity / AMP Brand
Conn BNC Adapter RCP/PL 50Ohm RA Silver
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn BNC Adapter RCP/PL 50Ohm RA Silver
Search Keywords: 93295170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-329517-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/PL
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:27.23 x 24.13 x 14.53 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.