- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9-328666-3
TE Connectivity / AMP Brand
9-328666-3
FERRULE, STEP DOWN, PLTD
View Datasheet Ask the Datasheet Accessories Notify Me
- Ferrule
- Cable Type = 21-598, RG 179, RG 187, RG 188, RG 197A
- Ferrule Diameter = 3.86 mm
- Wire Diameter = 3.05 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-328666-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7419803000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Ferrule |
| Dimension: | 10.8 x 3.86 mm |