- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 9-328666-1
TE Connectivity / AMP Brand
9-328666-1
FERRULE, LEAD FREE PLATING
View Datasheet Ask the Datasheet Accessories Notify Me
- Ferrule
- Cable Type = 21-598, RG 174, RG 187, RG 188, RG 197A
- Ferrule Diameter = 3.86 mm
- Wire Diameter = 3.05 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 9-328666-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Ferrule |
-
This product is discontinued, but still in stock.