- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 9-328663-0
TE Connectivity / AMP Brand
9-328663-0
FERRULE-STRAIGHT
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Ferrule
- Cable Type = RG 58, RG 58A, RG 58B, RG 58C
- Wire Diameter = 5.31 mm
- Ferrule Diameter = 5.26 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-328663-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419803000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Ferrule
-
Dimension:N/A
-
Operating Temperature:N/A