Available Replacements
대체 포장
962999-1 962999-1 TE Connectivity / AMP Brand
962999-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929990-1

1,5MM SOCK CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1,5MM SOCK CONTACT
Product Highlights:
  • Product Series = 1.5 mm System
  • Contact
  • Socket
  • CuNiSi Contact Material
  • Tin Contact Mating Area Plating
Search Keywords: 9299901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929990-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3800
Contact Type: Power
Gender: SKT
Wire Size: 13-17 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 929990-1 RoHS compliant?
Yes, 929990-1 is RoHS compliant.
What is the lead time for 929990-1?
The standard lead time for 929990-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,400
Can Ship immediately
Minimum Order Quantity:
3800
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,800
$0.1961
7,600
$0.1956
11,400
$0.1873
26,600
$0.1829
53,200 +
$0.1796
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!