- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 929989-1
929989-1
TE Connectivity / AMP Brand
1,5MM SOCK CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1,5MM SOCK CONTACT
Product Highlights:
- Product Series = 1.5 mm System
- Contact
- Socket
- CuNiSi Contact Material
- Tin Contact Mating Area Plating
Search Keywords: 9299891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929989-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144,000
Can Ship immediately
Minimum Order Quantity:
4000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.1366
8,000
$0.1346
12,000
$0.1327
28,000
$0.1324
52,000
$0.1320
100,000 +
$0.1317
Click for Quote
Log in
to unlock special pricing