Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929987-1

1,5MM SOCK CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
1,5MM SOCK CONTACT
Product Highlights:
  • Product Series = 1.5 mm System
  • Contact
  • Socket
  • CuNiSi Contact Material
  • Pre-Tin Contact Mating Area Plating Material
Search Keywords: 9299871
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929987-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3800
Termination Method: Crimp
Wire Size: 1 – 2.5 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 929987-1 RoHS compliant?
Yes, 929987-1 is RoHS compliant.
What is the lead time for 929987-1?
The standard lead time for 929987-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
950
30 Weeks can ship 6/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
950
$0.3279
1,900
$0.2459
2,850
$0.2295
3,800 +
$0.2249
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!