- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 929975-8
TE Connectivity / AMP Brand
929975-8
2,5MM SOCKET CONTACT SWS
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Series = 2.5 mm System
- Contact
- Socket
- CuNiSi Contact Material
- Gold Contact Mating Area Plating
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929975-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp