Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929974-8

2,5MM ST-KONT EDS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
2,5MM ST-KONT EDS
Product Highlights:
  • Product Series = 2.5 mm System
  • Contact
  • Socket
  • CuNiSi Contact Material
  • Gold Contact Mating Area Plating
Search Keywords: 9299748
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929974-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Power
Gender: SKT
Wire Size: 17-20 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 929974-8 RoHS compliant?
Yes, 929974-8 is RoHS compliant.
What is the lead time for 929974-8?
The standard lead time for 929974-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,951
Ships today, if you order in
Minimum Order Quantity:
500
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.788
1,000
$0.772
3,000
$0.765
6,000
$0.763
9,000
$0.735
12,000
$0.734
15,000
$0.732
27,000 +
$0.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!