Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929974-1

BU-KONTAKT 2,5MMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
BU-KONTAKT 2,5MMD
Product Highlights:
  • Product Series = 2.5 mm System
  • Contact
  • Socket
  • CuNiSi Contact Material
  • Pre-Tin Contact Mating Area Plating
Search Keywords: 9299741
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    929974-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    17-20 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 929974-1 RoHS compliant?
Yes, 929974-1 is RoHS compliant.
What is the lead time for 929974-1?
The standard lead time for 929974-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,241
Can Ship immediately
On Order:
99,000   can ship 1/6/27
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.1360
6,000
$0.1327
9,000
$0.1317
12,000
$0.1288
27,000
$0.1263
51,000
$0.1249
102,000 +
$0.1236
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!