Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929968-1

2,5MM PIN CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2,5MM PIN CONTACT
Product Highlights:
  • Product Series = 2.5 mm System
  • Contact
  • Pin
  • CuNiSi Contact Material
  • Tin Contact Mating Area Plating
Search Keywords: 9299681
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929968-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Contact Type: Power
Gender: Pin
Wire Size: 13-17 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 929968-1 RoHS compliant?
Yes, 929968-1 is RoHS compliant.
What is the lead time for 929968-1?
The standard lead time for 929968-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,883
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3289
500
$0.2649
1,000
$0.2597
3,000
$0.2546
6,000
$0.2498
9,000
$0.2468
12,000
$0.2415
27,000 +
$0.2400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!