- Home ›
- All Products›
- 929967-8
929967-8
TE Connectivity / AMP Brand
2,5MM SWS PIN CONT.(0,5-1,0)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2,5MM SWS PIN CONT.(0,5-1,0)
Product Highlights:
- Product Series = 2.5 mm System
- Contact
- Pin
- CuNiSi Contact Base Material
- Gold Contact Mating Area Plating Material
Search Keywords: 9299678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929967-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Primary Locking Feature:Locking Lance
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Quantity:3000
-
Crimp Type:F-Crimp
-
Interface Plating:Gold (Au)
-
Sealable:Yes
-
Packaging Method:Strip
-
Termination Method to Wire & Cable:Crimp
-
Typical Current Rating:40 A
-
Terminal Type:Pin
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Pin Diameter:.098 in, 2.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.5mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
78000
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
78,000
$2.645
156,000
$1.351
234,000
$0.920
312,000 +
$0.901
Click for Quote
Log in
to unlock special pricing