- Home ›
- All Products›
- 929967-7
929967-7
TE Connectivity / AMP Brand
2,5MM PIN CONTACT SWS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2,5MM PIN CONTACT SWS
Search Keywords: 9299677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929967-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
3000 -
Terminal Transmits:25 – 40 A (Power)
-
Sealable:Yes
-
Crimp Type:F-Crimp
-
Packaging Quantity:3000
-
Interface Plating:Silver (Ag)
-
Primary Locking Feature:Locking Lance
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Typical Current Rating:40 A
-
Terminal Type:Pin
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Mating Pin Diameter:.098 in, 2.5 mm
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:2.5mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
9,000
$1.697
18,000
$0.867
27,000
$0.590
36,000 +
$0.578
Click for Quote
Log in
to unlock special pricing