- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 929967-1
929967-1
TE Connectivity / AMP Brand
STIFTKONTAKT 2,5MMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
STIFTKONTAKT 2,5MMD
Product Highlights:
- Product Series = 2.5 mm System
- Contact
- Pin
- CuNiSi Contact Material
- Tin Contact Mating Area Plating Material
Search Keywords: 9299671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929967-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
18,000
can ship 9/16/26
Minimum Order Quantity:
3000
Order Increment:
3000
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3,000
$0.2039
6,000
$0.1912
9,000
$0.1844
12,000
$0.1805
27,000
$0.1800
51,000
$0.1752
102,000 +
$0.1732
Click for Quote
Log in
to unlock special pricing