- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 929964-1
929964-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 13-17AWG T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount 13-17AWG T/R Automotive
Product Highlights:
- Product Series = 2.5 mm System
- Contact
- Pin
- CuNiSi Contact Material
- Pre-Tin Contact Mating Area Plating Material
Search Keywords: 9299641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929964-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3500 -
Gender:Pin
-
Dimension:29.8mm x 4.3mm x 4.5 mm
-
Wire Size:13-17 AWG
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,775
Can Ship immediately
Minimum Order Quantity:
1000
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1827
3,500
$0.1774
7,000
$0.1739
10,500
$0.1734
28,000
$0.1706
52,500
$0.1702
101,500 +
$0.1696
Click for Quote
Log in
to unlock special pricing