- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 929963-1
TE Connectivity / AMP Brand
929963-1
STIFTKONTAKT 2,5MMD
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Series = 2.5 mm System
- Contact
- Pin
- CuNiSi Contact Base Material
- Pre-Tin Contact Mating Area Plating Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 929963-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
3500 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 17-20 AWG |
| Contact Material: | Copper-Nickel-Silicon |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |