- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 929955-1
929955-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Loose Piece
Search Keywords: 9299551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929955-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30000 -
Gender:SKT
-
Wire Size:15-17 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,519
Ships today, if you order in
Buy all 1,519 in-stock or the regular minimum order quantity of 30000
Stock lot only:
1519
Minimum Order Quantity:
30000
Order Increment:
30000
Price (USD)
Qty
Unit Price
1
$0.110
30,000
$0.100
60,000
$0.096
120,000 +
$0.092
Click for Quote
Log in
to unlock special pricing