- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 929952-1
TE Connectivity / AMP Brand
929952-1
Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive
Product Highlights:
- Contact
- Contact Type = Micro-Timer I
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9299521
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 929952-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 17-20 AWG |
| Contact Material: | Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 10 A |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 929952-1 RoHS compliant?
Yes, 929952-1 is RoHS compliant.
What is the lead time for 929952-1?
The standard lead time for 929952-1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
31 Weeks
can ship
6/25/27
Price (USD)
Qty
Unit Price
4,500
$0.5642
9,000
$0.2987
13,500
$0.2102
18,000 +
$0.2060
Click for Quote
Log in
to unlock special pricing