- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 929941-1
TE Connectivity / AMP Brand
929941-1
Socket Contact - 20 to 24 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Socket Contact - 20 to 24 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination.
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.19 - 2.11 mm
Search Keywords: 9299411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929941-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3750 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 929941-1 RoHS compliant?
Yes, 929941-1 is RoHS compliant.
What is the lead time for 929941-1?
The standard lead time for 929941-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,750
Can Ship immediately
Minimum Order Quantity:
3750
Order Increment:
3750
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
3,750
$0.1196
7,500
$0.1179
11,250
$0.1163
26,250
$0.1084
52,500
$0.0970
101,250
$0.0968
150,000 +
$0.0964
Click for Quote
Log in
to unlock special pricing