- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 929940-6
TE Connectivity / AMP Brand
929940-6
JPT REC 2.8 Contact SWS Ag (LP)
View Datasheet Ask the Datasheet Accessories
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.19 - 2.11 mm, 2.21 - 3.00 mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929940-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Pre-Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
- Item discontinued