Available Replacements
替代包装
929939-3 929939-3 TE Connectivity / AMP Brand
929939-3

TE Connectivity / AMP Brand

In Stock: 102,750

Minimum Order: 3,750

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929940-3

Contact SKT Crimp ST Cable Mount Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.19 - 2.11 mm, 2.21 - 3.00 mm
Search Keywords: 9299403
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929940-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Contact Type: Signal
Gender: SKT
Wire Size: 17-20 AWG
Contact Material: Copper-Tin
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 929940-3 discontinued?
Yes, 929940-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 929940-3 RoHS compliant?
Yes, 929940-3 is RoHS compliant.
What is the lead time for 929940-3?
The standard lead time for 929940-3 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!