Available Replacements
Alternatif paketleme
929939-1 929939-1 TE Connectivity / AMP Brand
929939-1

TE Connectivity / AMP Brand

In Stock: 48,750

Minimum Order: 3,750

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929940-1

Contact SKT Crimp ST Cable Mount Automotive Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount Automotive Loose Piece
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.19 - 2.11 mm, 2.21 - 3.00 mm
Search Keywords: 9299401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929940-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 17-20 AWG
Contact Material: Copper-Iron
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 929940-1 RoHS compliant?
Yes, 929940-1 is RoHS compliant.
What is the lead time for 929940-1?
The standard lead time for 929940-1 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18000
Order Increment:
1000
41 Weeks can ship 9/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
18,000
$0.7244
36,000
$0.3700
54,000
$0.2519
72,000 +
$0.2468
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!