Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929939-6

Socket Contact - Junior Power Timer Series - 17 to 20 AWG - 31.5µin (0.80µm) Silver Contact Finish - Crimp Termination.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - Junior Power Timer Series - 17 to 20 AWG - 31.5µin (0.80µm) Silver Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9299396
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929939-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3750
Contact Type: Power
Gender: SKT
Wire Size: 17-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 929939-6 RoHS compliant?
Yes, 929939-6 is RoHS compliant.
What is the lead time for 929939-6?
The standard lead time for 929939-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51,500
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2798
3,750
$0.2764
7,500
$0.2541
11,250
$0.2535
26,250
$0.2528
52,500
$0.2522
101,250 +
$0.2516
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!