Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929939-3

Automotive Terminal - Receptacle - Mating Tab Width 2.8 mm (.11 in) - 20 to 17 AWG - 39.4µin (1.00µm) Tin Contact Finish - Cri ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Automotive Terminal - Receptacle - Mating Tab Width 2.8 mm (.11 in) - 20 to 17 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9299393
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929939-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3750
Contact Type: Power
Gender: Pin
Wire Size: 17-20 AWG
Contact Material: Brass
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 929939-3 RoHS compliant?
Yes, 929939-3 is RoHS compliant.
What is the lead time for 929939-3?
The standard lead time for 929939-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102,750
Can Ship immediately
Minimum Order Quantity:
3750
Order Increment:
3750
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,750
$0.1074
7,500
$0.1044
11,250
$0.1024
26,250
$0.1021
52,500
$0.1019
101,250
$0.1016
150,000 +
$0.1014
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!