- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 929938-6
929938-6
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Automotive Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Automotive Loose Piece
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9299386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929938-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-15 AWG
-
Contact Material:Copper-Tin
-
Contact Plating:Pre-Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
Accessories