Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929938-3

Contact PIN Crimp ST Cable Mount Automotive Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount Automotive Loose Piece
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9299383
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929938-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 13-15 AWG
Contact Material: Brass
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 929938-3 discontinued?
Yes, 929938-3 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 929938-3?
The recommended replacement for 929938-3 is 929937-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 929938-3 RoHS compliant?
Yes, 929938-3 is RoHS compliant.
What is the lead time for 929938-3?
The standard lead time for 929938-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,194
Ships today, if you order in
MOQ for In Stock Qty:
700
MOQ for out of Stock Qty:
700
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
700
$0.4487
3,000
$0.4476
6,000
$0.4465
12,000
$0.2364
18,000
$0.1663
24,000 +
$0.1630
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!