Available Replacements
Alternatif paketleme
929937-1 929937-1 TE Connectivity / AMP Brand
929937-1

TE Connectivity / AMP Brand

In Stock: 33,140

Minimum Order: 3,700

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929938-1

JPT REC 2.8 Contact SWS Sn (LP)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
JPT REC 2.8 Contact SWS Sn (LP)
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9299381
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929938-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 13-15 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 929938-1 discontinued?
Yes, 929938-1 from Te Connectivity / Amp Brand is discontinued (end-of-life February 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 929938-1 RoHS compliant?
Yes, 929938-1 is RoHS compliant.
What is the lead time for 929938-1?
The standard lead time for 929938-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,800
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4401
10,000
$0.4390
25,000
$0.4379
60,000
$0.4368
120,000
$0.2231
180,000
$0.1519
240,000 +
$0.1488
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!