Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929937-6

Socket Contact - Junior Power Timer Series - 13 to 17 AWG - Copper Contact with 30.0µin (0.76µm) Silver Finish - Crimp Termina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - Junior Power Timer Series - 13 to 17 AWG - Copper Contact with 30.0µin (0.76µm) Silver Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9299376
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    929937-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3700
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    13-15 AWG
  • Contact Material:
    Copper-Tin
  • Contact Plating:
    Pre-Silver
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 929937-6 RoHS compliant?
Yes, 929937-6 is RoHS compliant.
What is the lead time for 929937-6?
The standard lead time for 929937-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,330
Can Ship immediately
Minimum Order Quantity:
3700
18 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,700
$0.1620
7,400
$0.1601
11,100
$0.1590
25,900
$0.1405
51,800
$0.1388
103,600 +
$0.1378
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!