Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929937-3

Socket Contact - Junior Power Timer Series - 13 to 17 AWG - Copper Contact with 39.4µin (1.00µm) Tin Finish - Crimp Terminatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - Junior Power Timer Series - 13 to 17 AWG - Copper Contact with 39.4µin (1.00µm) Tin Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9299373
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929937-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3700
Contact Type: Signal
Gender: SKT
Wire Size: 13-15 AWG
Contact Material: Copper-Tin
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 929937-3?
The recommended replacement for 929937-3 is 929938-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 929937-3 RoHS compliant?
Yes, 929937-3 is RoHS compliant.
What is the lead time for 929937-3?
The standard lead time for 929937-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,100
Can Ship immediately
Minimum Order Quantity:
3700
Order Increment:
3700
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,700
$0.1182
7,400
$0.1151
11,100
$0.1132
25,900
$0.1129
51,800
$0.1126
103,600
$0.1124
151,700 +
$0.1121
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!