Available Replacements
Embalaje alternativo
929938-1 929938-1 TE Connectivity / AMP Brand
929938-1

TE Connectivity / AMP Brand

In Stock: 21,800

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929937-1

Socket Contact - 13 to 17 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - 13 to 17 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Junior-Power-Timer
  • Receptacle
  • Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
  • Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9299371
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929937-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3700
Contact Type: Signal
Gender: SKT
Wire Size: 13-15 AWG
Contact Material: Copper-Iron
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 929937-1 RoHS compliant?
Yes, 929937-1 is RoHS compliant.
What is the lead time for 929937-1?
The standard lead time for 929937-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33,140
Ships today, if you order in
Minimum Order Quantity:
3700
Order Increment:
3700
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,700
$0.1216
7,400
$0.1202
11,100
$0.1194
25,900
$0.1176
51,800
$0.1162
103,600
$0.1092
151,700 +
$0.1090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!