- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 929672-1
929672-1
TE Connectivity / AMP Brand
55P JUN-POW-TIM HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
55P JUN-POW-TIM HOUSING
Search Keywords: 9296721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929672-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:55
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
18
Price (USD)
Qty
Unit Price
18
$4.53
88
$4.30
350
$4.11
875
$3.94
2,623 +
$3.77
Click for Quote
Log in
to unlock special pricing