- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 929643-1
929643-1
TE Connectivity / AMP Brand
2P KUPPLUNGSGEH
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2P KUPPLUNGSGEH
Search Keywords: 9296431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929643-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Strain Relief:No
-
Connector Style:Housing for female terminals
-
Cable Exit Angle:Other
-
Primary Locking Feature:On the Terminal
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
-
Connector Position Assurance Capable:No
-
Operating Voltage:48 VDC
-
Centerline (Pitch):.177 in, 4.5 mm
-
Number of Rows:1
-
Terminal Position Assurance:Yes
-
Color:Black
-
Polarized:No
-
UL Flammability Rating:UL 94-HB
-
Number of Positions:2
-
Body Material:PA
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Mounting Feature:Without
-
Serviceable:Yes
-
Hybrid Connector:No
-
Length:.405 in, 10.3 mm
-
Sealable:No
-
Connector System:Wire-to-Board , Wire-to-Device
-
Width:.84 in, 21.5 mm
-
Circuit Application:Signal
-
Mating Tab Width:.11 in, 2.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
327
Ships today, if you order in
You may purchase all in-stock quantity of 327
Stock lot only:
327
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.8206
1,000
$0.7460
1,500
$0.6960
2,000 +
$0.6820
Click for Quote
Log in
to unlock special pricing