- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 929505-7
929505-7
TE Connectivity / AMP Brand
FF FA-STE-GEH2X11P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FF FA-STE-GEH2X11P
Product Highlights:
- Tab Housing
- Connector Type = Junior Power Timer
- Tab Fit = 2.79 x 0.81 mm
- Number of Positions = 22
- Housing Color = Black
Search Keywords: 9295057
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929505-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/6/26
CUSTOMERS
ALSO BOUGHT