Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929505-6

FF FLA-STE-GEH2X9P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FF FLA-STE-GEH2X9P
Product Highlights:
  • Tab Housing
  • Connector Type = Junior Power Timer
  • Tab Fit = 2.79 x 0.81 mm
  • Number of Positions = 18
  • Housing Color = Black
Search Keywords: 9295056
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929505-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 18
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 929505-6 RoHS compliant?
Yes, 929505-6 is RoHS compliant.
What is the lead time for 929505-6?
The standard lead time for 929505-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.316
250
$1.158
500
$1.111
1,000
$1.063
2,500
$1.000
5,000
$0.953
7,500
$0.925
10,000 +
$0.905
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!