- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 929505-3
TE Connectivity / AMP Brand
929505-3
FF FLA-STE-GEH2X4P
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab Housing
- Connector Type = Junior Power Timer
- Number of Positions = 8
- Tab Fit = 2.79 x 0.81 mm
- PBT Housing Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 929505-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
600 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 8 |