- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 929505-1
TE Connectivity / AMP Brand
929505-1
FF FLSTE-GEH2X2P
View Datasheet Ask the Datasheet Accessories Notify Me
- Tab Housing
- Connector Type = Junior Power Timer
- Tab Fit = 2.79 x 0.81 mm
- Number of Positions = 4
- Housing Color = Black
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929505-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:BE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A