Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929504-4

2X 5P JUN POW TIMGH

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2X 5P JUN POW TIMGH
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 10
  • Housing Color = Black
  • Not Sealed
Search Keywords: 9295044
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    929504-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    BE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 929504-4 RoHS compliant?
Yes, 929504-4 is RoHS compliant.
What is the lead time for 929504-4?
The standard lead time for 929504-4 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,508
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6464
250
$0.5632
1,200
$0.5102
3,600
$0.4780
6,000
$0.4768
8,400
$0.4756
10,800
$0.4744
15,600 +
$0.4732
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!