Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

929504-3

2X 4P JUN POW TIMGH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2X 4P JUN POW TIMGH
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 8
  • Housing Color = Black
  • Not Sealed
Search Keywords: 9295043
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 929504-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: BE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1400
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 929504-3 RoHS compliant?
Yes, 929504-3 is RoHS compliant.
What is the lead time for 929504-3?
The standard lead time for 929504-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,305
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.7088
250
$0.5289
1,400
$0.4849
2,800
$0.4790
5,600
$0.4778
8,400
$0.4766
11,200
$0.4741
15,400 +
$0.4712
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!