- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 929504-1
TE Connectivity / AMP Brand
929504-1
2X 2P JUN POW TIMGH
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Connector Type = Junior Power Timer
- Number of Positions = 4
- Housing Color = Black
- Not Sealed
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 929504-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 4 |