- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 929398-1
TE Connectivity / AMP Brand
929398-1
MQS1,2 Sn rec LL unseal. 0,75-1,5
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Without Tab Contacts
- Tab Contact Size = 1.2
- Contact Style = MQS
- Tin Contact Finish
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 929398-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
8000 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 15-18 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Termination Method: | Crimp |