- Home ›
- All Products›
- 929387-1
929387-1
TE Connectivity / AMP Brand
MQS0,63 Sn rec LL unseal. FFC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MQS0,63 Sn rec LL unseal. FFC
Product Highlights:
- Receptacle
- Contact Style = None
- Tin Contact Finish
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Not Sealed
Search Keywords: 9293871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929387-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
12500 -
Primary Locking Feature:Locking Lance
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:12500
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Method:Reel
-
Typical Current Rating:7.5 A
-
Sealable:No
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Crimp Type:FFC
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, .2 mm², .22 mm², .25 mm², .3 mm², .35 mm², .4 mm²
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Width:.025 in, .63 mm
-
Mating Tab Thickness:.025 in, .63 mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:.63mm
-
Contact Fabrication:Stamped & Formed
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
887,500
Can Ship immediately
Minimum Order Quantity:
12500
Order Increment:
12500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
12,500
$0.0813
25,000
$0.0794
50,000
$0.0774
100,000
$0.0755
150,000
$0.0624
250,000 +
$0.0616
Click for Quote
Log in
to unlock special pricing