- Home ›
- All Products›
- 9-292262-0
9-292262-0
TE Connectivity / AMP Brand
DBL ROW (H) DIP TYPE WITH BOAR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DBL ROW (H) DIP TYPE WITH BOAR
Search Keywords: 92922620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-292262-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Contact Shape & Form:Square
-
Circuit Application:Signal
-
PCB Mount Alignment:With
-
Contact Type:Pin
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Contact Base Material:Brass
-
Sealable:No
-
Contact Current Rating (Max):2 A
-
Operating Temperature Range:-22 – 221 °C, -30 – 105 °F
-
Number of Rows:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Assembly Process Feature:Pick and Place Cover
-
Mating Retention:With
-
PCB Mount Retention Type:Boardlock
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Mating Square Post Dimension:.02 in, .5 mm
-
Centerline (Pitch):.059 in, 1.5 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Housing Material:Nylon (G.F)
-
PCB Mount Orientation:Right Angle
-
Mating Alignment:With
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Layout:Staggered
-
Packaging Quantity:520
-
Termination Post & Tail Length:.118 in, 3 mm
-
Number of Positions:40
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Contact Termination Area Plating Material:Pre-Tin
-
Contact Mating Area Length:.114 in, 2.9 mm
-
Connector Width:.358 in, 9.1 mm
-
Connector Length:1.397 in, 35.5 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Agency/Standard:CSA , UL
-
Connector System:Wire-to-Board
-
Mating Alignment Type:Polarization
-
Packaging Type:Bag
-
Approved Standards:CSA LR7189 , UL E28476
-
Contact Mating Area Plating Material:Tin
-
Primary Product Color:Blue
-
Connector Height:.518 in, 13.15 mm
-
Operating Voltage:50 VAC, 50 VDC
-
Header Type:Fully Shrouded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1280
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,280
$18.06
2,560
$9.23
3,840
$6.28
5,120 +
$6.15
Click for Quote
Log in
to unlock special pricing