- Home ›
- All Products›
- 9-292208-0
9-292208-0
TE Connectivity / AMP Brand
MINI CT D/R DIP 40P V BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MINI CT D/R DIP 40P V BLUE
Search Keywords: 92922080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-292208-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector Width:.244 in, 6.2 mm
-
Termination Post & Tail Length:.118 in, 3 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
PCB Mount Alignment Type:Boss
-
PCB Mount Retention Type:Kinked Legs
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Packaging Quantity:400
-
Contact Mating Area Plating Material Finish:Matte
-
Housing Material:66 Nylon
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Shape & Form:Square
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Contact Current Rating (Max):2 A
-
Contact Mating Area Length:.114 in, 2.9 mm
-
Contact Base Material:Brass
-
PCB Mount Retention:With
-
Connector Length:1.342 in, 34.1 mm
-
Row-to-Row Spacing:.078 in, 2 mm
-
Mating Square Post Dimension:.019 in, .5 mm
-
UL Flammability Rating:UL 94V-0
-
Contact Layout:Matrix
-
Number of Loaded Positions:40
-
Contact Mating Area Plating Material:Tin
-
Sealable:No
-
Connector Height:.386 in, 9.8 mm
-
Mating Retention:Without
-
PCB Mount Alignment:With
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Columns:20
-
Centerline (Pitch):.059 in, 1.5 mm
-
Square Termination Post & Tail Dimension:.019 in, .5 mm
-
Number of Positions:40
-
Operating Voltage:50 VAC, 50 VDC
-
Mating Alignment:Without
-
Primary Product Color:Blue
-
Contact Type:Pin
-
Header Type:Fully Shrouded
-
Packaging Type:Tray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,000
$3.39
6,000
$1.73
9,000
$1.18
12,000 +
$1.16
Click for Quote
Log in
to unlock special pricing