- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 929156-2
TE Connectivity / AMP Brand
929156-2
MPQ SOCKET CONTACT
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Contact Style = None
- Tin Contact Finish
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Not Sealed
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 929156-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Gender: | SKT3470 |
| Dimension: | 18.2mm x 4.35mm x 4.353479mm |
| Wire Size: | 17-20 AWG |
| Operating Temperature: | -40 to 130 °C |
-
This product is discontinued, but still in stock.