- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 929053-2
929053-2
TE Connectivity / AMP Brand
MQS ABDEKA M.HEB32P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MQS ABDEKA M.HEB32P
Product Highlights:
- Shield
- Number of Positions = 32
- Shield Color = Blue
- PBT GF 15 Shield Material
Search Keywords: 9290532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929053-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shield
-
Dimension:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.175
250
$0.954
500
$0.912
1,000
$0.873
2,500
$0.824
5,000
$0.790
7,500
$0.788
10,000 +
$0.763
Click for Quote
Log in
to unlock special pricing