- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 929027-1
929027-1
TE Connectivity / AMP Brand
1.5MM SFC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5MM SFC
Product Highlights:
- Contact
- Contact Type = Sensor
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9290271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929027-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
5500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4125
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,125
$0.6647
8,250
$0.3519
12,375
$0.2476
16,500 +
$0.2427
Click for Quote
Log in
to unlock special pricing