- Home ›
- All Products›
- 929025-2
929025-2
TE Connectivity / AMP Brand
1.5MM SFC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.5MM SFC
Search Keywords: 9290252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:929025-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
4200 -
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Primary Locking Feature:Clean Body
-
Crimp Type:F-Crimp
-
Typical Current Rating:14 A
-
Interface Plating:Tin (Sn)
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Packaging Quantity:4200
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Width:.059 in, 1.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 80 °C, 85 °C, 90 °C, 176 °F
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size Search:14 AWG, 15 AWG, 16 AWG, 1.25 mm², 1.5 mm², 2 mm²
-
Mating Tab Thickness:.024 in, .6 mm
-
Wire Size:16 – 14 AWG, 1.4 – 2 mm²
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.5mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4200
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,200
$0.3853
8,400
$0.2371
12,600
$0.1877
16,800 +
$0.1840
Click for Quote
Log in
to unlock special pricing